MECF Card Edge Connectors:
8 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,670 € 10+ 5,100 € 100+ 4,860 € 250+ 4,460 € 500+ 4,050 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 1.27mm | 40 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 50+ 3,660 € | Minuuttia: 50 / Kerrotaan: 50 | Dual Side | 1.57mm | - | 16 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MECF | |||||
Each | 50+ 3,740 € | Minuuttia: 50 / Kerrotaan: 50 | Dual Side | 2.36mm | 1.27mm | 10 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 50+ 4,160 € | Minuuttia: 50 / Kerrotaan: 50 | Dual Side | 2.36mm | 1.27mm | 16 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 50+ 3,730 € | Minuuttia: 50 / Kerrotaan: 50 | Dual Side | 1.57mm | 1.27mm | 10 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 10+ 4,140 € | Minuuttia: 10 / Kerrotaan: 10 | Dual Side | 1.57mm | 1.27mm | 16 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 10+ 4,290 € | Minuuttia: 10 / Kerrotaan: 10 | Dual Side | 1.57mm | 1.27mm | 40 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 30+ 5,750 € | Minuuttia: 30 / Kerrotaan: 30 | Dual Side | 1.57mm | 1.27mm | 100 Contacts | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF |