T1 Industrial Series Networking Cable:
6 tuotetta löydettyT1 Industrial Series Networking Cable
All HARTING cabling solutions for Ethernet (and the corresponding termination and technology), are fully screened so they guarantee reliable data transmissions for all installation locations and under all operating conditions. The HARTING Ethernet connectivity products come with insulation displacement technology (IDC) as well as with crimp technology.
- Perfectly suited for the combination with HARTING SPE connectors
- For fixed and flexible installations in industrial applications
- Flame retardant, Oil and UV resistant, Halogen-free
- Type of cable: Copper cable (round)
- Rated voltage: 100 V
- Material (cable): PUR (polyurethane)
Näytä
Ostaja
Insinööri
Valmistaja
Cable Shielding
Reel Length (Imperial)
Reel Length (Metric)
No. of Pairs
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3523710 | Each | 1+ 215,100 € 10+ 204,710 € 25+ 197,300 € | Minuuttia: 1 / Kerrotaan: 1 | Shielded | 164ft | 50m | 1 Pair | Yellow | 7 x 22AWG | 100V | PUR | Copper | 5.2mm | T1 Industrial Series | ||||
3523708 | Each | 1+ 235,740 € 10+ 224,360 € 25+ 216,230 € | Minuuttia: 1 / Kerrotaan: 1 | Shielded | 164ft | 50m | 1 Pair | Yellow | 7 x 26AWG | 100V | PUR | Copper | 4.7mm | T1 Industrial Series | ||||
Reel of 1 Kela | 1+ 61,490 € | Minuuttia: 1 / Kerrotaan: 1 | Screened | 32.8ft | 10m | 1 Pair | Yellow | 7 x 26AWG | 100V | PUR | Copper | 4.7mm | T1 Industrial Series | |||||
Reel of 1 Kela | 1+ 209,450 € | Minuuttia: 1 / Kerrotaan: 1 | Screened | 164ft | 50m | 1 Pair | Yellow | 7 x 26AWG | 100V | PUR | Copper | 4.7mm | T1 Industrial Series | |||||
Reel of 1 Kela | 1+ 268,750 € | Minuuttia: 1 / Kerrotaan: 1 | Screened | 164ft | 50m | 1 Pair | Yellow | 7 x 22AWG | 100V | PUR | Copper | 5.2mm | T1 Industrial Series | |||||
Reel of 1 Kela | 1+ 60,200 € | Minuuttia: 1 / Kerrotaan: 1 | Screened | 32.8ft | 10m | 1 Pair | Yellow | 7 x 22AWG | 100V | PUR | Copper | 5.2mm | T1 Industrial Series |