IF13 Series Power Cords / Electrical Power Cables:
7 tuotetta löydettyIF13 Series Power Cords / Electrical Power Cables
The IF13 power cord with integrated filter is the easiest way to integrate an EMC filter into a given design (with a power cord). The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding.
- Easy to implement, no redesign required
- EMC lifeline at last design stage
- High performance in high frequency range
- Retrofit for cord connected devices
- no space allocation required for filter
- Operating at temperatures from -25°C to +70°C
- Rated current up to 10A
- Applications: Datacenter, communications, Medical and Laboratory devices, Security, High frequency
Näytä
Ostaja
Insinööri
Valmistaja
Connector to Connector
Connector Type A
Cable Length - Metric
Connector Type B
Current Rating
Voltage Rating
Jacket Colour
Product Range
1
Cable Length - Imperial
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHAFFNER - TE CONNECTIVITY | Each | 1+ 32,060 € | Minuuttia: 1 / Kerrotaan: 1 | NEMA 5-15P to Free End | - | 2m | - | 10A | 250VAC | - | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ 54,390 € 5+ 51,130 € 10+ 47,860 € 25+ 43,410 € 50+ 43,170 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | CEE 7/7 Plug to IEC 60320 C13 | IEC 60320 C13 | 2m | CEE7/VII | 10A | 250VAC | - | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ 38,540 € 5+ 36,760 € 10+ 34,980 € 25+ 32,320 € 50+ 32,130 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | NEMA 5-15P to IEC 60320 C13 | IEC 60320 C13 | 2m | NEMA 5-15P | 10A | 250VAC | White | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ 39,390 € 5+ 36,620 € 10+ 33,850 € 25+ 32,900 € 50+ 31,940 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | NEMA 5-15P to Free End | NEMA 5-15P | 2m | Free End | 10A | 250VAC | White | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ 38,410 € 5+ 37,360 € 10+ 36,300 € 25+ 33,550 € 50+ 33,310 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | NEMA 5-15P to IEC 60320 C13 | IEC 60320 C13 | 2m | NEMA 5-15P | 10A | 250VAC | White | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ 56,650 € 5+ 55,740 € 10+ 54,830 € 25+ 53,910 € 50+ 53,000 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | IEC 60320 C13 to Free End | IEC 60320 C13 | 2m | Free End | 10A | 250VAC | - | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 50+ 32,720 € 100+ 31,300 € 250+ 30,090 € | Minuuttia: 50 / Kerrotaan: 50 | NEMA 5-15P to IEC 60320 C13 | - | 2m | - | 10A | 250VAC | - | IF13 Series | 6.6ft |