Procell Constant Batteries - Non-Rechargeable:
5 tuotetta löydettyProcell Constant Batteries - Non-Rechargeable
Procell Alkaline Constant Power product line in standard battery size AAA, AA, C, D, 9V, and 4.5V - ideal for powering low drain professional devices which require constant current over a long period of time such as smoke/carbon monoxide detectors, security keypads, remote controls, wireless mice, keyboards, motion sensors and flushometers.
- Reliable Performance
- Excellent resistance to corrosion
- Operating temperatures from -20°C to 54°C
- Longer lasting power (vs. prior Procell Alkaline AA batteries) in Low drain professional devices
- ‘Quality warranty' on each battery
- Stringent quality standards based on ANSI and IEC recommendations
- EU Battery Directive
- Quality: ISO 14001 and 9001, Duracell World Class Continuous Improvement Program
- Nominal capacity (2 mA Cont., 5V cut-off) 692 mAh
- Applications: Smoke/carbon monoxide detectors, Handicap Door Openers, Medical Devices, Microphones

Näytä
Ostaja
Insinööri
Valmistaja
Battery Voltage
Battery Size Code
Battery Technology
External Diameter
Battery Capacity
External Height
Battery Terminals
Pack Quantity
External Width
External Depth
Weight
Battery IEC Code
Battery NEDA Code
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4559264 | Pack of 10 | 1+ 34,680 € 5+ 30,470 € 10+ 27,180 € 20+ 24,530 € 50+ 24,040 € | Minuuttia: 1 / Kerrotaan: 1 | 9V | PP3 | Alkaline | - | 692mAh | 48.5mm | Miniature Snap Contact | 10 | 26.5mm | 17.5mm | 48.7g | 6LR61 | 1604A | Procell Constant | ||||
4559266 | Pack of 10 | 1+ 12,650 € 5+ 8,980 € 10+ 8,440 € 20+ 7,620 € 50+ 6,790 € | Minuuttia: 1 / Kerrotaan: 1 | 1.5V | AAA | Alkaline | 10.5mm | 1.222Ah | 44.5mm | Raised Positive and Flat Negative | 10 | - | - | 11.4g | LR03 | 24A | Procell Constant | ||||
4559261 | Pack of 10 | 1+ 34,760 € 5+ 30,550 € 10+ 27,240 € 20+ 24,590 € 50+ 24,100 € | Minuuttia: 1 / Kerrotaan: 1 | 1.5V | D | Alkaline | 34.2mm | 19.669Ah | 61.5mm | Raised Positive and Flat Negative | 10 | - | - | 144g | LR20 | 13A | Procell Constant | ||||
4559263 | Pack of 10 | 1+ 13,800 € 5+ 9,790 € 10+ 9,200 € 20+ 8,210 € 50+ 7,400 € | Minuuttia: 1 / Kerrotaan: 1 | 1.5V | AA | Alkaline | 14.5mm | 3.125Ah | 50.5mm | Raised Positive and Flat Negative | 10 | - | - | 24.7g | LR6 | 15A | Procell Constant | ||||
4559262 | Pack of 10 | 1+ 24,210 € 5+ 21,270 € 10+ 18,970 € 20+ 17,120 € 50+ 16,780 € | Minuuttia: 1 / Kerrotaan: 1 | 1.5V | C | Alkaline | 26.2mm | 9.038Ah | 50mm | Raised Positive and Flat Negative | 10 | - | - | 70.7g | LR14 | 14A | Procell Constant |