Magnetic Rotary Encoders:
68 tuotetta löydettyLöydä valtava valikoima Magnetic Rotary Encoders -tuotteita myymälästä Farnell Suomi. Meillä on laaja valikoima Rotary Encoders, kuten Mechanical, Optical & Magnetic Rotary Encoders maailman parhailta valmistajilta, mukaan lukien: Broadcom, Wachendorff, Variohm Group, Alps Alpine & Nidec Components.
Näytä
Ostaja
Insinööri
Valmistaja
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,630 € 10+ 12,580 € 25+ 10,740 € 50+ 10,530 € 100+ 10,310 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ 55,460 € 5+ 54,450 € 10+ 47,800 € 50+ 44,980 € 100+ 41,400 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 372,230 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI360P0 Series | 10000rpm | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | M12 Connector | |||||
Each | 1+ 34,180 € 5+ 29,630 € 10+ 27,770 € 25+ 25,760 € 50+ 24,350 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 256CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 76,890 € 5+ 65,670 € 10+ 60,980 € 25+ 56,290 € 50+ 55,160 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 256CPR | - | Straight | - | Quadrature | Screw Mount | H9 Series | - | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 36,250 € 5+ 32,450 € 10+ 30,450 € 25+ 27,910 € 50+ 26,100 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 200CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 35,880 € 5+ 31,090 € 10+ 29,150 € 25+ 27,040 € 50+ 25,560 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 36,000 € 5+ 32,210 € 10+ 30,240 € 25+ 27,710 € 50+ 25,910 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 39,880 € 5+ 35,690 € 10+ 33,500 € 25+ 30,710 € 50+ 28,710 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 53,080 € 5+ 46,910 € 10+ 42,020 € 25+ 39,020 € 50+ 36,020 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | L8 Series | - | - | 2Channels | - | - | - | 3.3V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 42,920 € 5+ 37,200 € 10+ 34,870 € 25+ 32,350 € 50+ 30,570 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 4096CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ 41,620 € 5+ 35,760 € 10+ 33,810 € 20+ 31,860 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 256CPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ 52,230 € 5+ 46,160 € 10+ 41,350 € 25+ 38,400 € 50+ 35,450 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 10PPR | - | Straight | - | Quadrature | Screw Mount | L2 Series | - | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 38,060 € 5+ 32,980 € 10+ 30,920 € 25+ 28,680 € 50+ 27,110 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 1024PPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 39,280 € 5+ 34,040 € 10+ 31,920 € 25+ 29,600 € 50+ 27,980 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 47,820 € 5+ 42,260 € 10+ 37,860 € 25+ 35,160 € 50+ 32,450 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | L6 Series | - | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 46,410 € 5+ 41,010 € 10+ 36,740 € 25+ 34,120 € 50+ 31,490 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | L4 Series | - | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 60,370 € 5+ 51,570 € 10+ 47,890 € 25+ 44,200 € 50+ 43,320 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 256CPR | - | Straight | - | Quadrature | Screw Mount | H2 Series | - | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ 49,800 € 5+ 42,750 € 10+ 40,100 € 20+ 37,440 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 49,800 € 5+ 42,750 € 10+ 40,100 € 20+ 37,440 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ 43,250 € 5+ 38,700 € 10+ 36,330 € 25+ 33,300 € 50+ 31,130 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 49,010 € 5+ 43,690 € 10+ 40,890 € 25+ 37,360 € 50+ 34,950 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Incremental | 256CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 535,890 € 5+ 510,240 € 10+ 502,470 € 25+ 492,000 € 50+ 481,530 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | RAME027 | - | 50000000 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | Wire Leaded | |||||
Each | 1+ 443,070 € 5+ 379,780 € 10+ 372,180 € 25+ 364,590 € 50+ 356,990 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E | 12000rpm | - | 1Channels | Hollow Shaft | - | 6mm | 10VDC | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ 463,410 € 5+ 397,210 € 10+ 389,270 € 25+ 381,320 € 50+ 373,380 € | Minuuttia: 1 / Kerrotaan: 1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B | 8000rpm | - | 1Channels | Flatted End | 20mm | 10mm | 10VDC | 30VDC | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector |