Product Information
Product Overview
The ASI PROGRAMMER KIT USB is a programmer kit for programming of AS-Interface (Actuator sensor Interface) IC EEPROM (A2SI-Lite, ASI4U, SAP5). The actuator sensor interface (AS-i) is the simplest automation networking solution. It is the ideal choice for networking sensors and actuators in factory automation and process control environments. The AS-Interface programmer provides support for new comers and experienced users in handling AS-Interface ICs. A self explanatory graphical user interface allows to control AS-Interface functionality like EEPROM programming, telegram by telegram debugging including IC configuration of an AS-Interface network and setting and reading of digital parameter and IO ports. Furthermore a real AS-Interface network can be controlled digitally with a graphical interface.
- Programming of AS-Interface IC EEPROM (A2SI-Lite, ASI4U, SAP5)
- Integrated AS-I power generation
- Static AS-Interface network evaluation and configuration
- Control the AS-I programmer by the open serial protocol
- An ideal kit for setup and test of AS-Interface modules
- Enables a start of a development with a comparative low budget
- Graphical user interface enables an easy visual analysis and configuration
Applications
Industrial, Automation & Process Control, Embedded Design & Development
Contents
ASI programmer V2.0 USB, Software user interface and manual on CD ROM, USB cable.
Technical Specifications
-
Programming of ZMDI's AS-Interface IC EEPROM, Integrated AS-I Power Generation
No SVHC (17-Dec-2015)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate