Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY24-12
Order Code2083829
Product RangeYucel Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoY24-12
Order Code2083829
Product RangeYucel Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity24Ah
Battery Size Code-
Battery TerminalsM5 Bolt
External Height125mm
Pack Quantity1
External Width175mm
External Depth166.5mm
Battery Type / SizeLead-Acid
Weight8.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYucel Series
Product Overview
All purpose, maintenance-free rechargeable sealed lead acid battery.
- Faston tabbed connection
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
24Ah
Battery Terminals
M5 Bolt
Pack Quantity
1
External Depth
166.5mm
Weight
8.1kg
Battery NEDA Code
-
Product Range
Yucel Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
125mm
External Width
175mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
UN Hazard Code:2800