Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-SKE24L
Order Code9239626
Product RangeRC_L Series
Kit ContentsRC02H R-Chip Resistors
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit-
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for RC1206FR-SKE24L
1 Product Found
Technical Specifications
Kit Contents
RC02H R-Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (15-Jan-2019)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
RC_L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94