Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS001207073N9H00
Order Code3773682
Product RangeBWCS Series
Technical Datasheet
1,500 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.116 |
100+ | € 0.0991 |
500+ | € 0.0865 |
2500+ | € 0.078 |
4000+ | € 0.0732 |
8000+ | € 0.0717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS001207073N9H00
Order Code3773682
Product RangeBWCS Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.066ohm
Self Resonant Frequency6GHz
DC Current Rating840mA
Inductor Case / Package-
Inductor Case Style1.19mm x 0.64mm x 0.66mm
Product RangeBWCS Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6GHz
Inductor Case / Package
-
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Inductor Case Style
1.19mm x 0.64mm x 0.66mm
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.64mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability