Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS001207072N2B00
Order Code3797452
Product RangeBWCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36000+ | € 0.0453 |
Price for:Each (Supplied on Full Reel)
Minimum: 36000
Multiple: 36000
€ 1,630.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS001207072N2B00
Order Code3797452
Product RangeBWCS Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.07ohm
Self Resonant Frequency10.8GHz
DC Current Rating960mA
Inductor Case Style1.19mm x 0.64mm x 0.66mm
Product RangeBWCS Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10.8GHz
Inductor Case Style
1.19mm x 0.64mm x 0.66mm
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.64mm
SVHC
To Be Advised
DC Resistance Max
0.07ohm
DC Current Rating
960mA
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability