Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBK30-900-SZ
Order Code3770819
Product RangeBK30 Series
Technical Datasheet
71 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.620 |
50+ | € 0.468 |
250+ | € 0.367 |
500+ | € 0.349 |
1000+ | € 0.330 |
2000+ | € 0.323 |
Price for:Each
Minimum: 5
Multiple: 5
€ 3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK30-900-SZ
Order Code3770819
Product RangeBK30 Series
Technical Datasheet
Product RangeBK30 Series
Voltage Rating30V
Holding Current9A
Trip Current18A
Time to Trip18.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.5mm
Diameter-
Length24.3mm
Thickness3.1mm
Height31.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
BK30 Series
Holding Current
9A
Time to Trip
18.8s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
18A
Fuse Shape
Rectangular
Lead Spacing
10.5mm
Length
24.3mm
Height
31.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002015