Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVCS50US12
Order Code1821458
Product RangeVCS Series
Technical Datasheet
33 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.160 |
5+ | € 24.410 |
10+ | € 23.660 |
50+ | € 22.640 |
100+ | € 21.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCS50US12
Order Code1821458
Product RangeVCS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 112VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeVCS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VCS50 is a 50W enclosed Power Supply with class-B conducted and radiated emissions. Features a continuous restart short circuit protection, 110 to 150% of nominal, trip and restart overload protection, 120 to 140% of nominal output, auto recovery overvoltage protection, adjustable and fixed type output.
- Chassis Mount Industrial Supplies
- -25 °C to +70 °C Convection Cooled
- Class B Conducted & Radiated Emissions
- Output Voltages from 5 V to 48 V
- Up to 0.5 W No Load Input Power
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
VCS Series
Alternatives for VCS50US12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296605