Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVCS100US24
Order Code1821471
Product RangeVCS Series
Technical Datasheet
60 In Stock
90 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.580 |
5+ | € 39.370 |
10+ | € 38.150 |
50+ | € 36.530 |
100+ | € 34.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCS100US24
Order Code1821471
Product RangeVCS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVCS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
VCS series is an AC-DC power supply. Safety approvals are IEC60950-1, CSA C22.2 No.60950-1-03, UL60950-1, TUV EN60950-1, UL62368-1, EN62368-1, IEC62368-1.
- Chassis mount industrial supplies
- Class B conducted and radiated emissions
- <lt/>0.5W no load input power
- Low cost, overvoltage/overload/short circuit protection
- Output power is 100W
- Output voltage is 24V
- Output current is 4.17A
- Ripple and noise is 240mV, input frequency is 47-63Hz
- Efficiency is 86.5%, input voltage is 85-264VAC (127-370VDC)
- Operating temperature is -25 to 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
4.17A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
VCS Series
Alternatives for VCS100US24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551115