Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoTR10S05
Order Code2708277
Product RangeTR10 Series
Technical Datasheet
414 In Stock
520 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.350 |
10+ | € 3.150 |
25+ | € 3.020 |
50+ | € 2.920 |
100+ | € 2.820 |
500+ | € 2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR10S05
Order Code2708277
Product RangeTR10 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeTR10 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max28V
Product Overview
TR10 series is a SIP3 switching regulator. This convenient, cost-effective solution features short circuit protection and an industrial operating temperature range.
- Non isolated
- Class B conducted and radiated emissions
- MTBF <gt/>3.8MHrs, 3 year warranty
- Dimension is 11.68 x 7.5 x 10.16mm
- Input voltage is 8-28V
- Output voltage is 5V, output current is 1000mA
- Maximum input current is 210mA full load
- Maximum capacitive load is 220μF
- Efficiency with full load is 86% maximum
- Operating temperature is -40 +85°C (derate from 100% load at +60°C to 40% at +85°C)
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
1A
Product Range
TR10 Series
Input Voltage DC Min
8V
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004