Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.440 |
5+ | € 10.140 |
10+ | € 9.820 |
50+ | € 9.390 |
100+ | € 8.770 |
Product Information
Product Overview
The SRH05 series ultra-wide input voltage switching regulator is pin compatible and ideally suited to replacing 78XX positive linear regulators. With efficiency up to 95%, very little energy is wasted as heat so there is no requirement for a heatsink, giving significant space saving and providing more flexibility for the PCB design. This non-isolated DC-DC converter offer a simple step-down voltage conversion and good line/load regulation, low ripple & noise with a low quiescent current (no load) of 5mA. The SRH05 provide a low-cost point of load (POL) solution for 24VDC or 48VDC distributed supply systems, sensors, robotics, telecommunications, test and measurement, portable and battery-operated equipment.
- SIP package, non-conductive black plastic UL94V-0 rated case material
- Class B conducted and radiated emissions
- MTBF <gt/>4.5MHrs
- 3 year warranty
- Dimension is 11.68 x 7.5 x 10.16mm
- Input voltage is 9-72V
- Output voltage is 5V, output current is 500mA
- Maximum input current is 45mA full load (Vin)
- Maximum efficiency is 80%, maximum capacitive load is 100μF
- Operating temperature is -40 +85°C (derate from 100% load at +60°C to 40% at +85°C)
Technical Specifications
-
2.5W
500mA
Fixed
9V
No SVHC (15-Jan-2018)
1 Output
5V
SRH05 Series
Through Hole
72V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate