Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoSR10S3V3
Order Code1861100
Product RangeSR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeSR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max18V
SVHCNo SVHC (15-Jan-2018)
Alternatives for SR10S3V3
1 Product Found
Product Overview
The SR10S3V3 is a 1-output 3.3W through-hole-mount non-isolated DC-DC Converter features continuous short-circuit protection and wide input range.
- 3 Pin SIP 3T Switching Regulator
- Wide Input Range
- Continuous Shortcircuit Protection
- Pin Compatible with LM78MXX
- Efficiency up to 97%
- 40 °C to +85 °C Operating Temperature
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
SR Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Output Type
Fixed
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
18V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018