Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRBT10W24S6V5
Order Code4697262
Product RangeRBT10W Series
Technical Datasheet
126 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.750 |
5+ | € 3.480 |
10+ | € 3.420 |
50+ | € 3.360 |
100+ | € 3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT10W24S6V5
Order Code4697262
Product RangeRBT10W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage Nom6.5V
Output Current Max1A
Product RangeRBT10W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCNo SVHC (21-Jan-2025)
Product Overview
RBT10W24S6V5 is a RBT10W series non-isolated switching regulator. It provides an output current up to 1A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT10W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- Wide 8V to 36V DC input range
- 6.5V DC output voltage, 93.5% efficiency at min Vin
- 90mVp-p ripple & noise, 470µF maximum capacitive load
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +90°C, 3 year warranty
- 500kHz (full load) switching frequency
- Black plastic, flame retardant UL94V- 0 case
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
6.5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
RBT10W Series
Input Voltage DC Min
8V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019