Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 221.180 |
5+ | € 216.760 |
Product Information
Product Overview
QSB60024S48 is a QSB600 series 4:1 full brick baseplate cooled 600W DC-DC converters for ITE and industrial electronics applications. The QSB600 series offers a compact 600W DC-DC converter solution in an industry standard full brick package, with integral baseplate for conduction cooling. Standard features are output voltage trim, remote sense, remote On/Off, a wide operating temperature range and includes protection for overcurrent, overtemperature and overvoltage. The QSB600 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications.
- Regulated single output
- 18V to 36V input voltage range, 48V output voltage
- 12.5A output current, 91% efficiency
- Baseplate cooled full brick package, output trim ±10%, remote on/off
- 3 year warranty, -40°C to +100°C operating temperature
- 1.5KVDC isolation, remote sense
- Certified by EN62368-1
Technical Specifications
ITE
4:1
1 Output
12.5A
-
1.5kV
Fixed, Adjustable
12.7mm
18V
QSB600 Series
Full Brick
600W
48V
-
Regulated
24V
61mm
116.8mm
36V
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate