Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoQSB40024S48
Order Code2467039
Product RangeQSB400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 260.400 |
5+ | € 252.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 260.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQSB40024S48
Order Code2467039
Product RangeQSB400 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick
Input Ratio4:1
Output Power Max400W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeQSB400 Series
Product Overview
- Wide 2:1 Input Range
- Industry Standard Package, Full Brick
- Operating Temperature -40°C to 100°C
- High Power Density
- Base Plate Cooled
- Remote On/Off & Remote Sense
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
8.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
QSB400 Series
DC / DC Converter Type
Full Brick
Output Power Max
400W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26