Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15UT02-E
Order Code1860899
Product RangeECL15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 46.060 |
Price for:Each
Minimum: 6
Multiple: 6
€ 276.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15UT02-E
Order Code1860899
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 212VDC
Output Current - Output 2200mA
Output Voltage - Output 3-12VDC
Output Current - Output 3200mA
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width33.5mm
Height24.4mm
Depth65mm
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
2A
Output Current - Output 2
200mA
Output Current - Output 3
200mA
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Height
24.4mm
Product Range
ECL15 Series
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
33.5mm
Depth
65mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09