Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDNR60US12
Order Code1209250
Product RangeDNR60 Series
Technical Datasheet
214 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.500 |
5+ | € 51.890 |
10+ | € 50.280 |
50+ | € 48.150 |
100+ | € 44.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDNR60US12
Order Code1209250
Product RangeDNR60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDNR60 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides.
- Rugged Design for Industrial Applications
- DC OK 24 V Models
- Up to 92% Efficiency
- Wide Input Range
- Wide Adjustment Range
- International Safety Approvals
- Full Power to +60°C
- Overvoltage and Overload Protection
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
DNR60 Series
Alternatives for DNR60US12
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41277