Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDNR240PS24-I
Order Code1209257
Product RangeDNR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoDNR240PS24-I
Order Code1209257
Product RangeDNR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90VAC
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable
Product RangeDNR Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for DNR240PS24-I
2 Products Found
Product Overview
The DNR series are DIN-rail mount Power Supplies featuring a rugged design for industrial applications, wide adjustment range. No minimum load required, convection-cooled with 25mm free space all sides.
- Rugged Design for Industrial Applications
- DC OK 24 V Models
- Up to 92% Efficiency
- Wide Input Range
- Wide Adjustment Range
- International Safety Approvals
- Full Power to +60°C
- Overvoltage and Overload Protection
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Adjustable
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Product Range
DNR Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36