150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.760 |
5+ | € 31.770 |
10+ | € 30.790 |
50+ | € 29.480 |
100+ | € 27.520 |
Product Information
Product Overview
AKM65 series 65W convection cooled AC to DC power supplies. AKM65 series of desktop adaptors comply with medical, home-healthcare and IT approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. It complies with UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, ANSI/AAMI ES 60601-1, EN62368-1, EN60601-1 (Class I & II versions), EN60601-1-11 (Class II version), IEC60950-1:2005 Ed 2 / IEC62368-1, IEC60601-1 (Class I & II versions), IEC60601-1-11 (Class II version), China Compulsory Certification, GB4943, GB17625.1, GB4943.1, GB/T9254, CSA C22.2 No. 60601, AU/NZ 60950.1, UKCA, CE safety standards.
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI & EU2019/1782
- Medical (2 x MOPP) and ITE approvals
- Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
- Class I & class II versions
- 80 to 264VAC input voltage range
- 0°C to +60°C operating temperature, 24KHz to 70KHz switching frequency
- 3 years warranty
- 4.92” x 2.45” x 1.34” (125.0 x 62.3 x 34.0mm) dimension
Technical Specifications
ITE & Medical
65W
2.7A
-
-
90V
90V AC to 264V AC
AKM65 Series
No SVHC (15-Jan-2018)
1 Output
24VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
Fixed
264V
IEC 60320 C14
Alternatives for AKM65US24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate