Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoACM36US36
Order Code2801006
Product RangeACM36 Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.080 |
5+ | € 19.480 |
10+ | € 18.870 |
50+ | € 18.070 |
100+ | € 17.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoACM36US36
Order Code2801006
Product RangeACM36 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 136VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeACM36 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
ACM36US36 is a ACM36 series AC-DC wall plug adaptor that complies with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Application includes healthcare, industrial electronics and robotics, medical diagnostic and technology. Safety approvals are UL60950-1, UL62368-1, ANSI/AAMI ES60601-1, EN60950-1, EN62368-1, EN60601-1, IEC60950-1, IEC62368-1, IEC60601-1, CSA C22.2 No. 60601.
- Input voltage range from 90 to 264VAC, 36V output voltage, 36W output power
- 1000mA output current, 89.1% high efficiency (25%, 50%, 75% and 100% load and 230 VAC input)
- European CoC tier 2
- Class II construction, 3 year warranty, short circuit protection
- Switching frequency range from 24 to 70KHz (variable)
- Isolation - input to output is 4000VAC min (2 x MOPP)
- Dimension is 96.7 x 33.0 x 59.5mm
- Operating temperature range from 0 to 60˚C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
36W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
ACM36 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796