Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870575373001
Order Code4171902
Product RangeWCAP-HTG5 Series
Technical Datasheet
1,438 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.560 |
50+ | € 1.020 |
100+ | € 0.932 |
250+ | € 0.844 |
500+ | € 0.709 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870575373001
Order Code4171902
Product RangeWCAP-HTG5 Series
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.04ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-HTG5 Series
Qualification-
Technical Specifications
Capacitance
120µF
Voltage(DC)
16V
ESR
0.04ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-HTG5 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability