Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231061
Order Code3953338
Product RangeWE-CNSA Series
Technical Datasheet
1,697 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 0.720 | 
| 50+ | € 0.625 | 
| 250+ | € 0.592 | 
| 500+ | € 0.517 | 
| 1000+ | € 0.492 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231061
Order Code3953338
Product RangeWE-CNSA Series
Technical Datasheet
DC Current Rating400mA
Inductance88nH
Product RangeWE-CNSA Series
Impedance67ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
WE-CNSA Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
88nH
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability