Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054047
Order Code4036708
Product RangeWE-LQSA Series
Technical Datasheet
1,383 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.030 |
50+ | € 0.842 |
100+ | € 0.765 |
250+ | € 0.764 |
500+ | € 0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054047
Order Code4036708
Product RangeWE-LQSA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.64A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.8A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.036ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
3.64A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466
Product traceability