Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.840 |
5+ | € 9.930 |
10+ | € 9.040 |
20+ | € 8.440 |
40+ | € 7.830 |
100+ | € 7.230 |
Product Information
Product Overview
WE-AENA series EV EMI suppression provides EMC noise cancellation for new EV & HEV applications. The rising electrification of motor vehicles is inevitably accompanied by an increase in electromagnetic interference. The use of cable ferrites can significantly reduce these in electric and hybrid vehicles, whether interference signals on lines or electromagnetic field coupling effects. High-performance inductive materials in cable ferrites significantly improve EMC performance. Standard ferrite cable core suppression elements in axial as well in toroidal form are suitable for a wide range of applications with medium and high frequencies. For higher frequencies, these contain a magnesium component. A very wide frequency range is covered by cable ferrites with a new nanocrystalline material (NC). Typical applications include in general for: wires, coaxial cables, wire-wrapping cables, multiconductor wires, data and signal lines, on board power supply line and multimedia cable interfaces.
- Core made of nanocrystalline, a material which works in a wider frequency range than NiZn
- Many different types for the best possible interference suppression in automotive applications
- Operating temperature: -40°C up to 125 °C
- AEC-Q200 qualified and automotive approved
Technical Specifications
21.3mm
10.5mm
-
WE-AENA Series
10mm
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate