Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013125285
Order Code3517117
Product RangeWE-AEFA Series
Technical Datasheet
63 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.700 |
5+ | € 7.080 |
10+ | € 6.270 |
20+ | € 5.770 |
40+ | € 5.560 |
63+ | € 5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782013125285
Order Code3517117
Product RangeWE-AEFA Series
Technical Datasheet
Outer Diameter26mm
Product Length28.5mm
Inner Diameter13mm
Frequency Min-
Frequency Max-
Impedance240ohm
Product RangeWE-AEFA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
26mm
Inner Diameter
13mm
Frequency Max
-
Product Range
WE-AEFA Series
Product Length
28.5mm
Frequency Min
-
Impedance
240ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0551