Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7499021125
Order Code2356093
Product RangeWE-RJ45
Technical Datasheet
36 In Stock
36 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.130 |
10+ | € 11.310 |
25+ | € 10.500 |
100+ | € 9.690 |
250+ | € 9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7499021125
Order Code2356093
Product RangeWE-RJ45
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeWE-RJ45
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7499021125 is a 8P8C through-hole RJ45 Jack with integrated LAN transformer, suitable for standard applications. This WE-RJ45 series jack with 2-port operation, gold-plated contacts.
- 350µH Minimum OCL with 8mA bias
- Complies with IEEE 802.3
- 10/100 Base-T port
- 1:1 Turn ratio
- Down tab
- EMI fingers
Applications
Communications & Networking, Computers & Computer Peripherals, Wireless
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
2Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Product Range
WE-RJ45
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability