Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251150
Order Code4066186
Product RangeWE-CST Series
Technical Datasheet
645 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.350 |
10+ | € 8.940 |
50+ | € 7.920 |
200+ | € 6.210 |
400+ | € 6.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251150
Order Code4066186
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:150
Inductance4.5mH
Primary Current20A
ET Constant75Vµs
Frequency Range1MHz
DC Resistance Secondary9.5ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:150
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
4.5mH
ET Constant
75Vµs
DC Resistance Secondary
9.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
Product traceability