Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749119333
Order Code1849004
Product RangeWE-PoEH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749119333
Order Code1849004
Product RangeWE-PoEH
Technical Datasheet
Power Rating13W
Transformer TypePoE LAN
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1:0.25:0.08:0.08:0.08
Inductance120µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Rating
13W
Compatible With
PoE
Turns Ratio
1:0.25:0.08:0.08:0.08
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH
Transformer Type
PoE LAN
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005