Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461104
Order Code1821302
Product RangeREDCUBE WP-RATR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461104
Order Code1821302
Product RangeREDCUBE WP-RATR
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia5.2mm
Terminal PlatingTin
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Product RangeREDCUBE WP-RATR
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 2.2 Nm Tightening torque
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Tab Size - Imperial
-
Mounting Hole Dia
5.2mm
Contact Plating
Tin Plated Contacts
Product Range
REDCUBE WP-RATR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056