Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680140
Order Code2777680
Product RangeWE-LPCC Series
Technical Datasheet
162 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 6.580 | 
| 3+ | € 6.540 | 
| 5+ | € 6.490 | 
| 10+ | € 6.450 | 
| 20+ | € 6.400 | 
| 50+ | € 5.930 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 6.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448680140
Order Code2777680
Product RangeWE-LPCC Series
Technical Datasheet
Inductance230µH
DC Current Rating16A
Product RangeWE-LPCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
230µH
Product Range
WE-LPCC Series
DC Current Rating
16A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02107
Product traceability