Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775318
Order Code1961674RL
Product RangeWE-ASI Series
Technical Datasheet
308 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 1.860 |
| 200+ | € 1.850 |
| 500+ | € 1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 191.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775318
Order Code1961674RL
Product RangeWE-ASI Series
Technical Datasheet
Inductance18mH
DC Resistance Max72ohm
Self Resonant Frequency400kHz
DC Current Rating80mA
Inductor Case / Package-
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
18mH
Self Resonant Frequency
400kHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
72ohm
DC Current Rating
80mA
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
8mm
Product Height
5mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability