Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773033
Order Code2082613
Product RangeWE-PD2 Series
Technical Datasheet
321 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.540 |
50+ | € 1.330 |
100+ | € 1.230 |
250+ | € 1.180 |
500+ | € 1.080 |
1500+ | € 0.978 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773033
Order Code2082613
Product RangeWE-PD2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.88A
Product RangeWE-PD2 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.88A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.086ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for 744773033
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285
Product traceability