Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772033
Order Code2211698
Product RangeWE-TI Series
Technical Datasheet
93 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.440 |
| 5+ | € 1.220 |
| 10+ | € 1.140 |
| 25+ | € 1.060 |
| 50+ | € 1.040 |
| 140+ | € 1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772033
Order Code2211698
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)5A
Saturation Current (Isat)6.3A
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.3A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
5A
DC Resistance Max
0.013ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 744772033
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001939
Product traceability