Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731152
Order Code4066003
Product RangeWE-TIS Series
Technical Datasheet
80 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.440 |
| 5+ | € 2.240 |
| 10+ | € 2.080 |
| 25+ | € 1.890 |
| 50+ | € 1.770 |
| 140+ | € 1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731152
Order Code4066003
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1.5mH
Inductor ConstructionShielded
RMS Current (Irms)400mA
Saturation Current (Isat)200mA
DC Resistance Max2.82ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
200mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
400mA
DC Resistance Max
2.82ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00139
Product traceability