Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446121007
Order Code1748628
Product RangeWE-LF Series
Technical Datasheet
61 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.780 |
5+ | € 2.640 |
10+ | € 2.620 |
20+ | € 2.610 |
40+ | € 2.600 |
100+ | € 2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446121007
Order Code1748628
Product RangeWE-LF Series
Technical Datasheet
Inductance6.8mH
DC Current Rating1A
Product RangeWE-LF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7446121007 is a 1A common mode Power Line Choke with low stray field and 4 soldering pins for perfect mechanical decoupling. The WE-LF series choke has high interference suppression for common mode interferences in low and middle frequency ranges and toroidal core choke with sector winding.
- Easy to assemble due to 4 pole housing
- Compact and small size
- -40 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Inductance
6.8mH
Product Range
WE-LF Series
DC Current Rating
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7446121007
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005933
Product traceability