Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459168
Order Code1636103
Product RangeWE-PD3 Series
Technical Datasheet
200 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.690 |
10+ | € 2.150 |
25+ | € 1.990 |
50+ | € 1.880 |
100+ | € 1.780 |
300+ | € 1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459168
Order Code1636103
Product RangeWE-PD3 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Product Range
WE-PD3 Series
DC Resistance Max
0.138ohm
Product Length
18.54mm
Product Height
7.62mm
Technical Docs (3)
Alternatives for 74459168
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability