Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346082
Order Code2666756
Product RangeWE-XHMI Series
Technical Datasheet
682 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.460 |
10+ | € 3.310 |
50+ | € 3.150 |
100+ | € 3.140 |
200+ | € 2.670 |
700+ | € 2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346082
Order Code2666756
Product RangeWE-XHMI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeWE-XHMI Series
Power Inductor Case6.65mm x 6.45mm x 5.2mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8.4A
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
DC Resistance Max
0.023ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00155
Product traceability