Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272332
Order Code1848211
Product RangeWE-SL5 Series
Technical Datasheet
584 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
10+ | € 2.850 |
50+ | € 2.630 |
200+ | € 2.270 |
400+ | € 2.180 |
800+ | € 2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272332
Order Code1848211
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating650mA
Inductance3.3mH
Product RangeWE-SL5 Series
Impedance8.9kohm
Inductor Case / Package-
Common Mode Filter Case10mm x 8.7mm x 6.5mm
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-SL5 series SMD Common Mode Line Filter suitable for data line and power line applications.
- High impedance up to 13000Ω
- High current up to 2500mA
- 80VDC Operating voltage
- Recommended for reflow solder profile
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
650mA
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Length
10mm
Product Height
6.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
3.3mH
Impedance
8.9kohm
Common Mode Filter Case
10mm x 8.7mm x 6.5mm
Product Width
8.7mm
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability