Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272221
Order Code1848206
Product RangeWE-SL5 Series
Technical Datasheet
448 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.750 |
10+ | € 2.650 |
50+ | € 2.520 |
200+ | € 2.250 |
400+ | € 2.160 |
800+ | € 2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272221
Order Code1848206
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating2.2A
Inductance220µH
Product RangeWE-SL5 Series
Impedance780ohm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744272221 is a 2.2A SMD common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 series filter has high current capability. It is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
2.2A
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Width
8.7mm
Qualification
-
Inductance
220µH
Impedance
780ohm
Product Length
10mm
Product Height
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability