Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744252510
Order Code2894671
Product RangeWE-SL3 Series
Technical Datasheet
1,536 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.370 |
50+ | € 1.820 |
100+ | € 1.720 |
250+ | € 1.640 |
500+ | € 1.500 |
1500+ | € 1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744252510
Order Code2894671
Product RangeWE-SL3 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
Product RangeWE-SL3 Series
Impedance3.3kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6.6mm
Product Height2.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
WE-SL3 Series
Inductor Case / Package
-
Product Width
6.6mm
Qualification
-
Inductance
51µH
Impedance
3.3kohm
Product Length
9.2mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability