Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232161
Order Code1636475
Product RangeWE-CNSW Series
Technical Datasheet
1,644 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.926 |
50+ | € 0.804 |
250+ | € 0.762 |
500+ | € 0.745 |
1000+ | € 0.687 |
2000+ | € 0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232161
Order Code1636475
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating340mA
Inductance0.196µH
Product RangeWE-CNSW Series
Impedance160ohm
Inductor Case / Package1206 [3216 Metric]
Common Mode Filter Case1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744232161 is a 340mA SMD common mode Line Filter with reflow solder profile. The WE-CNSW series filter has high common mode suppression at high frequency and small influence on high speed signals through winding symmetry.
- -40 to 125°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
DC Current Rating
340mA
Product Range
WE-CNSW Series
Inductor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Product Height
1.6mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.196µH
Impedance
160ohm
Common Mode Filter Case
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
Alternatives for 744232161
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
Product traceability