Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232102
Order Code1636478
Product RangeWE-CNSW Series
Technical Datasheet
3,061 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.220 |
50+ | € 1.100 |
250+ | € 0.934 |
500+ | € 0.898 |
1000+ | € 0.830 |
2000+ | € 0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232102
Order Code1636478
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating230mA
Inductance1.263µH
Product RangeWE-CNSW Series
Impedance1kohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744232102 is a SMD common mode Line Filter offers 1000Ω impedance at 100MHz frequency. It is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions. It is suitable for use in USB 2.0, IEEE 1394 (Fire-wire), LVDS, high speed data lines, common mode noise sources and LAN applications.
- High common mode suppression at high frequency
- Small influence on high speed signals through winding symmetry
- Reflow solder profile
- 1Ω Maximum DC resistance
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
DC Current Rating
230mA
Product Range
WE-CNSW Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
Inductance
1.263µH
Impedance
1kohm
Product Length
3.2mm
Product Height
1.6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 744232102
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032