Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231181
Order Code1636471
Product RangeWE-CNSW Series
Technical Datasheet
1,393 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.080 |
50+ | € 0.672 |
250+ | € 0.636 |
500+ | € 0.603 |
1000+ | € 0.574 |
2000+ | € 0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231181
Order Code1636471
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating330mA
Inductance0.252µH
Product RangeWE-CNSW Series
Impedance180ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744231181 is a SMD common mode Line Filter offers 180Ω impedance at 100MHz frequency. It is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions. It is suitable for use in USB 2.0, IEEE 1394 (Fire-wire), LVDS, high speed data lines, common mode noise sources and LAN applications.
- High common mode suppression at high frequency
- Small influence on high speed signals through winding symmetry
- Reflow solder profile
- 0.35Ω Maximum DC resistance
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
DC Current Rating
330mA
Product Range
WE-CNSW Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Inductance
0.252µH
Impedance
180ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability