Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744230220
Order Code3582952
Product RangeWE-CNSW Series
Technical Datasheet
1,142 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.915 |
50+ | € 0.831 |
250+ | € 0.800 |
500+ | € 0.780 |
1000+ | € 0.681 |
2000+ | € 0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744230220
Order Code3582952
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating800mA
Inductance-
Product RangeWE-CNSW Series
Impedance22ohm
Common Mode Filter Case1.6mm x 0.85mm x 1.1mm
Inductor Case / Package-
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
QualificationAEC-Q200
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
DC Current Rating
800mA
Product Range
WE-CNSW Series
Common Mode Filter Case
1.6mm x 0.85mm x 1.1mm
Product Length
1.6mm
Product Height
1.1mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Inductance
-
Impedance
22ohm
Inductor Case / Package
-
Product Width
0.85mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability