Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744204
Order Code2534555
Product RangeWE-SL Series
Technical Datasheet
337 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.500 |
10+ | € 3.280 |
50+ | € 3.050 |
100+ | € 2.830 |
200+ | € 2.640 |
600+ | € 2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744204
Order Code2534555
Product RangeWE-SL Series
Technical Datasheet
DC Current Rating600mA
Inductance250µH
Product RangeWE-SL Series
Impedance1.4kohm
Inductor Case / Package-
Common Mode Filter Case12.7mm x 10.5mm x 5.75mm
Product Length12.7mm
Product Width10.5mm
Product Height5.75mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
600mA
Product Range
WE-SL Series
Inductor Case / Package
-
Product Length
12.7mm
Product Height
5.75mm
SVHC
No SVHC (21-Jan-2025)
Inductance
250µH
Impedance
1.4kohm
Common Mode Filter Case
12.7mm x 10.5mm x 5.75mm
Product Width
10.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014632
Product traceability