Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043270
Order Code4066009
Product RangeWE-TPC Series
Technical Datasheet
136 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.978 |
10+ | € 0.882 |
50+ | € 0.785 |
100+ | € 0.686 |
200+ | € 0.653 |
500+ | € 0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043270
Order Code4066009
Product RangeWE-TPC Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)890mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeWE-TPC Series
Inductor Case / Package-
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.2ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
890mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
DC Resistance Max
0.2ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability